
Schnepp BU 4600 ge technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Material | PA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp BU 4600 ge to view detailed technical specifications.
No datasheet is available for this part.
