
Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass, Silver |
| Insulation Material | PA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
