Schnepp F 2000 bl technical specifications.
| Color | Blue |
| Contact Material | Brass, Silver |
| Insulation Material | PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp F 2000 bl to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
