
Schnepp FK 2000 bl technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Insulation Material | PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp FK 2000 bl to view detailed technical specifications.
No datasheet is available for this part.
