Schnepp FK19/4mBsw technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp FK19/4mBsw to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
