Schnepp L4000LGELB technical specifications.
| Color | Yellow |
| Contact Material | Brass, Silver |
| Insulation Material | PVC |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp L4000LGELB to view detailed technical specifications.
No datasheet is available for this part.