Schnepp L4000LSCHWARZ technical specifications.
| Color | Black |
| Contact Material | Brass, Silver |
| Insulation Material | PVC |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp L4000LSCHWARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.