Schnepp S 2040 RT technical specifications.
| Color | Red |
| Contact Material | Brass, Silver |
| Insulation Material | PVC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp S 2040 RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
