
Schnepp S 4041 S ge technical specifications.
| Color | Yellow |
| Contact Material | Brass, Silver |
| Insulation Material | PE |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp S 4041 S ge to view detailed technical specifications.
No datasheet is available for this part.
