Schroder 20897 technical specifications.
| Description | HEXAGON BIT, 1/4" SHANK, SLOT 4.5MM - Length:25mm; Shank Size:1/4"; Tip / Nozzle Size:4.5mm; Tip / Nozzle Style:Slot; Tip Size A x B:0.6 x 4.5; |
| RoHS | Compliant |
Download the complete datasheet for Schroder 20897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.