Datasheets.com
Datasheets.com
Schurter

0033.2511

SWITCH SELECT 6POS SP6T 6.3A

MountingPanel
Quick Jump:

Technical Specifications

Schurter 0033.2511 technical specifications.

General

Illumination Type
Non-Illuminated
Lead Free
Lead Free
Max Operating Temperature
70°C
Mechanical Life
300Cycles
Min Operating Temperature
-40°C
Mount
Panel
Number of Positions
6
Package Quantity
25
Packaging
Bulk
Ratings
IP40
RoHS Compliant
No
Series
SWG
Termination
Solder
Throw Configuration
SP6T
Voltage Rating (AC)
250V
Weight
0.719589oz

Compliance

RoHS
Not Compliant

Datasheet

Schurter 0033.2511 Datasheet

Download the complete datasheet for Schurter 0033.2511 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.