Schurter 0033.3833 technical specifications.
| Max Current Rating | 6.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0033.3833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.