Datasheets.com
Datasheets.com
800mA Time Delay Glass Fuse, 250V, 5x20mm
Schurter

0034.3116

800mA Time Delay Glass Fuse, 250V, 5x20mm

TIME DELAY electric fuse, 800mA current rating, 250V voltage rating (AC/DC). Features a 5 x 20mm glass body with nickel-plated contacts. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 1.6W and a dropout voltage of 120mV. Approved by UL, CSA, VDE, and SEMKO, this RoHS compliant fuse is designed for holder or clip mounting.

Voltage Rating250V
Current Rating800mA
MountingHolder, Clip
Quick Jump:

Technical Specifications

Schurter 0034.3116 technical specifications.

General

Approvals
UL, CSA, VDE, SEMKO
Blow Characteristic
TIME DELAY
Body Material
Glass
Contact Plating
Nickel
Current Rating
800mA
Diameter
5mm
Dropout Voltage
120mV
Fuse Current
800mA
Fuse Size
5 x 20mm
Height
20mm
Lead Free
Lead Free
Length
20mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Power Dissipation
1.6W
Max Voltage Rating (AC)
250V
Mount
Holder, Clip
Package Quantity
10
Packaging
Bulk
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
FST 5x20
Termination
Clip
Voltage Rating
250V
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Weight
0.033158oz

Compliance

RoHS
Compliant

Datasheet

Schurter 0034.3116 Datasheet

Download the complete datasheet for Schurter 0034.3116 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.