Schurter 0034.4857 technical specifications.
| Current Rating | 63mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | MSF |
| Termination | Axial |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4857 to view detailed technical specifications.
No datasheet is available for this part.