Schurter
0034.6981
Fuse Subminiature Slow Blow Acting 4A 250V 8.5 X 8.5mm Thermoplastic Box CCC/PSE/VDE/cULus
PackageRadial
Voltage Rating250V
Current Rating4A
MountingThrough Hole
Quick Jump:
Technical Specifications
Schurter 0034.6981 technical specifications.
General
Body Diameter
8.5mm
Body Height
8.5mm
Body Material
Thermoplastic
Package/Case
Radial
Contact Plating
Tin
Current Rating
4A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
750
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
MXT 250
Termination
Radial
Voltage Rating
250V
Voltage Rating (AC)
250V
Weight
0.027514oz
Wire/Cable Diameter
0.64mm
Compliance
RoHS
Compliant
Datasheet
Schurter 0034.6981 Datasheet
Download the complete datasheet for Schurter 0034.6981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.