Datasheets.com
Datasheets.com
Fuse Subminiature Slow Blow Acting 5A 250V 8.5 X 8.5mm Thermoplastic Box CCC/cULus
Schurter

0034.6982

Fuse Subminiature Slow Blow Acting 5A 250V 8.5 X 8.5mm Thermoplastic Box CCC/cULus

PackageRadial
Voltage Rating250V
Current Rating5A
MountingThrough Hole
Quick Jump:

Technical Specifications

Schurter 0034.6982 technical specifications.

General

Body Diameter
8.5mm
Body Height
8.5mm
Body Material
Thermoplastic
Package/Case
Radial
Contact Plating
Tin
Current Rating
5A
Length
8.5mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
750
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
MXT 250
Termination
Radial
Voltage Rating
250V
Voltage Rating (AC)
250V
Weight
0.027514oz
Wire/Cable Diameter
0.64mm

Compliance

RoHS
Compliant

Datasheet

Schurter 0034.6982 Datasheet

Download the complete datasheet for Schurter 0034.6982 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.