Schurter 0034.722 technical specifications.
| Current Rating | 3.15A |
| Package Quantity | 100 |
| Series | MSTU 250 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0034.722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.