Schurter 0035.0648 technical specifications.
| Current | 10mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LFM |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.0648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.