Schurter 0035.0736 technical specifications.
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.0736 to view detailed technical specifications.
No datasheet is available for this part.