Schurter 0035.0746 technical specifications.
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | LFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.0746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.