The Schurter SRL series yellow LED features a 5mm round domed lens and a luminous intensity of 6.3mcd. It has a forward current rating of 20mA and is available in a bulk packaging option with 100 units per package. The LED is RoHS compliant and suitable for general use.
Schurter 0035.1262 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SRL |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.