Schurter 0035.1290 technical specifications.
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Holder |
| Series | SRL |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.