Schurter 0035.1340 technical specifications.
| Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRL |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.