Schurter 0035.1342 technical specifications.
| Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SRL |
| Weight | 0.009383oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.