Schurter 0035.1352 technical specifications.
| Color | Yellow |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SRL |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1352 to view detailed technical specifications.
No datasheet is available for this part.