Schurter 0035.1982 technical specifications.
| Current Rating | 45mA |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.1982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.