Schurter 0035.4206 technical specifications.
| Current Rating | 10mA |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.