Schurter 0035.7024 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBL |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.