Schurter 0035.9613 technical specifications.
| Color | Black |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AST |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.9613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.