Schurter 0035.9620.1 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASL |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.9620.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.