Schurter 0035.9640.4 technical specifications.
| Illumination Color | Green |
| Mount | Holder |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | ASL |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.9640.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.