Schurter 0035.9675.7 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASL |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0035.9675.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.