
Insulated test jack, black, featuring a straight, through-hole mount design. Rated for a maximum current of 6.3A, it operates within a temperature range of -25°C to 70°C. The component utilizes gold plating for its two contacts and has a length of 13.5mm. Solder termination and PC insulation material are standard.
Schurter 0040.1021 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Insulation | Insulated |
| Insulation Material | PC |
| Length | 13.5mm |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Solder |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.