Schurter 0040.1032 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Red |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Mating End Insulated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PBF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.