Schurter 0040.1062 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Red |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PS |
| Size | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.