Schurter 0040.1111 technical specifications.
| Color | Black |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | PB |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.