Schurter 0040.1112 technical specifications.
| Color | Red |
| Insulation Material | PC |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | PB |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1112 to view detailed technical specifications.
No datasheet is available for this part.