Right-angle, through-hole test point jack with gold-plated contacts. Features a black PC insulation material and a 6.3A current rating. Operates within a temperature range of -25°C to 70°C. This insulated component is lead-free and RoHS compliant.
Schurter 0040.1211 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 6.3A |
| Depth | 4.8mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PBD |
| Termination | Solder |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.