Schurter 0040.1212 technical specifications.
| Color | Red |
| Gender | Male |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PBD |
| Termination | Solder |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.