Schurter 0040.1213 technical specifications.
| Color | Green |
| Insulation Material | PC |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | PBD |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0040.1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.