Schurter 0040.1282 technical specifications.
| Color | Red |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | PBD |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0040.1282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.