Schurter 0098.0103 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Color | Black |
| Contact Type | Socket |
| Flammability Rating | UL94 V-0 |
| Mount | Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Series | 6120-3 |
| Weight | 0.67726oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0098.0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.