Schurter 0104.0343 technical specifications.
| Type | 3.5MM Audio Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
Download the complete datasheet for Schurter 0104.0343 to view detailed technical specifications.
No datasheet is available for this part.