Schurter 0865.9933 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Length | 22mm |
| Series | MSM |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0865.9933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.