Schurter 0886.0471 technical specifications.
| Length | 32mm |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Bowdencables |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0886.0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.