Schurter 0888.0001 technical specifications.
| Package/Case | 0001 |
| Height | 20.1mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Brass |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.317466oz |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.