Schurter 0888.0004 technical specifications.
| Height | 20.1mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Brass |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.