Schurter 0888.0016 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.