Schurter 0888.0020 technical specifications.
| Lead Free | Lead Free |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0888 |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.