Schurter 0888.0221 technical specifications.
| Approvals | UL, CSA |
| Color | Grey, Clear |
| Current Rating | 15A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 3m |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0888 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 1.102lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.